+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1752175

Connector: PCB terminal block; 9A; 200V; PIN: 9; spring clamp


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1752175

Alternative designations: SPTA 1/ 9-3,5

TME Symbol:
SPTA1/9-3.5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
9A
Rated voltage
200V
Number of pins
9
Electrical mounting
spring clamp
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
3.5mm
Height
15.9mm
Gross weight5.941 g
Certificates
EAN code4046356321020
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1752175
0 in TME stock
Net price for quantities from 25 pcs - 4.31 USDGross price for quantities from 25 pcs - 4.31 USD
Net price for quantities from 50 pcs - 3.77 USDGross price for quantities from 50 pcs - 3.77 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.