+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1819079

Connector: PCB terminal block; 41A; 1kV; PIN: 1; spring clamp


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1819079

Alternative designations: SPTA 5/ 1-7,5

TME Symbol:
SPTA5/1-7.5

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
41A
Rated voltage
1kV
Number of pins
1
Electrical mounting
spring clamp
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
7.5mm
Height
38.6mm
Gross weight6.251 g
Certificates
EAN code4046356787185
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1819079
0 in TME stock
Net price for quantities from 50 pcs - 2.27 USDGross price for quantities from 50 pcs - 2.27 USD
Net price for quantities from 100 pcs - 2.14 USDGross price for quantities from 100 pcs - 2.14 USD
Net price for quantities from 250 pcs - 2.03 USDGross price for quantities from 250 pcs - 2.03 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.