+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1071018

Connector: PCB terminal block; terminal; SPTAF 1; 16A; 320V; green


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1071018

Alternative designations: SPTAF 1/10-3,5-IL-EX

TME Symbol:
SPTAF1/10-3.5-IL-E

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Connector
terminal
Manufacturer series
SPTAF 1
Current rating
16A
Rated voltage
0.32kV
Number of pins
10
Spatial orientation
angled
Connector variant
with push button
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...16AWG
Wire cross-section
0.2...1.5mm2
Contacts pitch
3.5mm
Conform to the norm
ATEX / IECEx
Gross weight4.684 g
Certificates
EAN code4063151100858
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
1071018
0 in TME stock
Net price for quantities from 80 pcs - 7.43 USDGross price for quantities from 80 pcs - 7.43 USD
Net price for quantities from 160 pcs - 6.51 USDGross price for quantities from 160 pcs - 6.51 USD
No. of pieces (Multiplicity: 80)
Minimum order quantity: 80.
Multiplicity: 80.