+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: SPTAF 1/12-3,5-EL-EX
Manufacturer | PHOENIX CONTACT | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Manufacturer series | SPTAF 1 | |
Current rating | 16A | |
Rated voltage | 0.32kV | |
Number of pins | 12 | |
Spatial orientation | angled | |
Connector variant | with push button | |
Mechanical mounting | on PCBs | |
Electrical mounting | spring clamp, THT | |
Contact plating | tinned | |
Colour | green | |
Flammability rating | UL94V-0 | |
Body material | polyamide | |
Wire size | 24AWG...16AWG | |
Wire cross-section | 0.2...1.5mm2 | |
Contacts pitch | 3.5mm | |
Conform to the norm | ATEX / IECEx |