+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPT V-20-BLU

Quick splice; SPTV; for cable; IDC; tinned; blue; 10A; 16AWG÷14AWG


Manufacturer: NICHIFU

Manufacturer part number:
SPT V-20-BLU
TME Symbol:
SPTV20

Specification

Manufacturer
NICHIFU
Type of splice terminal
quick splice
Manufacturer series
SPTV
Mechanical mounting
for cable
Electrical mounting
IDC
Contact plating
tinned
Colour
blue
Maximum current
10A
Wire size
16AWG...14AWG
Wire cross-section
1.25...2mm2
Splice terminal variant
splitter
Max. wire diameter
3.4mm
Insulator material
polypropylene
Max. voltage
300V
Trade name
quick splice
Operating temperature
max. 75°C
Gross weight1.68 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Quick Splice NICHIFU,
See other products from this series.:
*
SPT V-20-BLU
4870 in TME stock
Net price for quantities from 5 pcs - 0.43 USDGross price for quantities from 5 pcs - 0.43 USD
Net price for quantities from 50 pcs - 0.39 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 200 pcs - 0.35 USDGross price for quantities from 200 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.30 USDGross price for quantities from 1000 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs