+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPU-2C

Sound transducer: electromagnetic signaller; 9÷60V; Ø80mm

Manufacturer: MPM

Manufacturer part number:
SPU-2C
TME Symbol:
SPU-2C

Specification

Manufacturer
MPM
Type of sound transducer
electromagnetic signaller
Operating voltage
9...60V
Sound level
110dB
Kind of signal
continous
Dimensions
Ø80mm
Controlled parameter
DC voltage
Gross weight101.3 g
Certificates
See other products in this category: Electromagnetic Sounders with Generator MPM,
*
SPU-2C
4 in TME stock
Net price for quantities from 1 pcs - 20.20 USDGross price for quantities from 1 pcs - 20.20 USD
No. of pieces (Multiplicity: 1)