+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPU-3

Sound transducer: electromagnetic signaller; 12÷24V; Ø80mm

Manufacturer: MPM

Manufacturer part number:
SPU-3
TME Symbol:
SPU-3

Specification

Manufacturer
MPM
Type of sound transducer
electromagnetic signaller
Operating voltage
12...24V
Sound level
110dB
Kind of signal
continous, intermittent, security
Dimensions
Ø80mm
Controlled parameter
AC/DC voltage
Gross weight105.3 g
Certificates
See other products in this category: Electromagnetic Sounders with Generator MPM,
*
SPU-3
5 in TME stock
Net price for quantities from 1 pcs - 24.93 USDGross price for quantities from 1 pcs - 24.93 USD
No. of pieces (Multiplicity: 1)