+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPU03N-05

Converter: DC/DC; 3W; Uin: 21.6÷26.4VDC; Uout: 5VDC; Iout: 600mA; SIP

Manufacturer: MEAN WELL

Manufacturer part number:
SPU03N-05
TME Symbol:
SPU03N-05

Specification

Manufacturer
MEAN WELL
Type of converter
DC/DC
Power
3W
Input voltage
21.6...26.4V DC
Output voltage
5V DC
Output current
0.6A
Case
SIP
Mounting
THT
Manufacturer series
SPU03
Body dimensions
19.6x7.5x10.2mm
Efficiency
83%
Operating temperature
-40...85°C
Switching frequency
60kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
3kV DC
Number of outputs
1
Dimensions
Gross weight2.767 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters MEAN WELL,
See other products from this series.:
*
SPU03N-05
0 in TME stock
Net price for quantities from 1 pcs - 8.27 USDGross price for quantities from 1 pcs - 8.27 USD
Net price for quantities from 5 pcs - 7.19 USDGross price for quantities from 5 pcs - 7.19 USD
Net price for quantities from 10 pcs - 6.26 USDGross price for quantities from 10 pcs - 6.26 USD
Net price for quantities from 20 pcs - 5.44 USDGross price for quantities from 20 pcs - 5.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs