+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 21.6...26.4V DC | |
Output voltage | 12V DC | |
Output current | 0.25A | |
Case | SIP | |
Mounting | THT | |
Manufacturer series | SPU03 | |
Body dimensions | 19.6x7.5x10.2mm | |
Efficiency | 86% | |
Operating temperature | -40...85°C | |
Switching frequency | 60kHz | |
Protection | anti-overload OPP, short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |