+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPUJ190900

Switch: push-button; Pos: 2; DPDT; 0.1A/30VDC; OFF-ON; Illumin: none


Manufacturer: ALPS

Manufacturer part number:
SPUJ190900
TME Symbol:
SPUJ190900

Specification

Manufacturer
ALPS
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
DC contacts rating @R
0.1A / 30V DC
Switching method
OFF-ON
Illumination
none
Leads
for PCB
Mechanical durability
10000 cycles
Button shape
square
Min. insulation resistance
0.1GΩ
Mounting
THT
Body dimensions
15.2x8.8x7.4mm
Contact resistance
20mΩ
Manufacturer series
SPUJ
Operating temperature
-10...60°C
Gross weight1.095 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Standard Switches ALPS,
See other products from this series.:
*
SPUJ190900
908 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 4 pcs - 2.03 USDGross price for quantities from 4 pcs - 2.03 USD
Net price for quantities from 10 pcs - 1.90 USDGross price for quantities from 10 pcs - 1.90 USD
Net price for quantities from 20 pcs - 1.80 USDGross price for quantities from 20 pcs - 1.80 USD
Net price for quantities from 30 pcs - 1.74 USDGross price for quantities from 30 pcs - 1.74 USD
Net price for quantities from 60 pcs - 1.64 USDGross price for quantities from 60 pcs - 1.64 USD
Net price for quantities from 120 pcs - 1.54 USDGross price for quantities from 120 pcs - 1.54 USD
Net price for quantities from 600 pcs - 1.34 USDGross price for quantities from 600 pcs - 1.34 USD
Net price for quantities from 3000 pcs - 1.10 USDGross price for quantities from 3000 pcs - 1.10 USD
Packaging method by the manufacturer:Bag = 30 pcsBag = 120 pcsCardboard = 600 pcsCardboard = 3 000 pcs