+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEAN WELL | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 21.6...26.4V DC | |
Output voltage | 15V DC | |
Output current | 0...134mA | |
Case | SIP7 | |
Mounting | THT | |
Manufacturer series | SPUN02 | |
Body dimensions | 19.6x7.2x10.2mm | |
Efficiency | 86% | |
Operating temperature | -40...105°C | |
Switching frequency | 60kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 3kV DC | |
Number of outputs | 1 |