+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: ALPS
Manufacturer | ALPS | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | 4PDT | |
DC contacts rating @R | 0.1A / 30V DC | |
Switching method | OFF-ON | |
Illumination | none | |
Leads | for PCB | |
Mechanical durability | 30000 cycles | |
Button shape | square | |
Min. insulation resistance | 0.1GΩ | |
Mounting | THT | |
Body dimensions | 33.5x10x13mm | |
Contact resistance | 20mΩ | |
Manufacturer series | SPUN | |
Operating temperature | -10...60°C |