+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SANYOU | |
Type of relay | electromagnetic | |
Coil voltage | 12V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 150A | |
Switched voltage | max. 1kV AC | |
Manufacturer series | SPV150B | |
Mounting | THT | |
Body dimensions | 45x41.4x50.5mm | |
AC contacts rating @R | 150A / 1000V AC | |
Coil resistance | 48Ω | |
Contact material | AgSnO2 | |
Leads | for PCB | |
Coil power consumption | 3W | |
Operate time | 30ms | |
Mechanical durability | 1000000 cycles | |
Electrical life | 30000 cycles | |
Switching capacity | 150kVA | |
Contact rated current | 150A | |
Operating temperature | -40...85°C |