+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPV200B-M121

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; Icontacts max: 200A


Manufacturer: SANYOU

Manufacturer part number:
SPV200B-M121
TME Symbol:
SPV200B-M121

Specification

Manufacturer
SANYOU
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
200A
Switched voltage
max. 1kV AC
Manufacturer series
SPV200B
Mounting
THT
Body dimensions
45x41.4x50.5mm
AC contacts rating @R
200A / 1000V AC
Coil resistance
48Ω
Contact material
AgSnO2
Leads
for PCB
Coil power consumption
3W
Operate time
30ms
Mechanical durability
1000000 cycles
Electrical life
30000 cycles
Switching capacity
166kVA
Contact rated current
200A
Operating temperature
-40...85°C
Gross weight215 g
See other products in this category: Power Electromagnetic Relays SANYOU,
See other products from this series.:
*
SPV200B-M121
0 in TME stock
Net price for quantities from 1 pcs - 17.64 USDGross price for quantities from 1 pcs - 17.64 USD
Net price for quantities from 10 pcs - 16.29 USDGross price for quantities from 10 pcs - 16.29 USD
Net price for quantities from 30 pcs - 13.21 USDGross price for quantities from 30 pcs - 13.21 USD
Net price for quantities from 75 pcs - 11.76 USDGross price for quantities from 75 pcs - 11.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.