+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPV75-M241

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO; Icontacts max: 80A


Manufacturer: SANYOU

Manufacturer part number:
SPV75-M241
TME Symbol:
SPV75-M241

Specification

Manufacturer
SANYOU
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
80A
Switched voltage
max. 1kV AC
Manufacturer series
SPV75
Mounting
THT
Body dimensions
38x33x36.3mm
AC contacts rating @R
75A / 1000V AC
Coil resistance
300Ω
Contact material
AgSnO2
Leads
for PCB
Coil power consumption
1.92W
Contact resistance
10mΩ
Operate time
30ms
Mechanical durability
1000000 cycles
Electrical life
30000 cycles
Switching capacity
80kVA
Contact rated current
75A
Operating temperature
-40...85°C
Gross weight155 g
See other products in this category: Power Electromagnetic Relays SANYOU,
See other products from this series.:
*
SPV75-M241
0 in TME stock
Net price for quantities from 1 pcs - 6.63 USDGross price for quantities from 1 pcs - 6.63 USD
Net price for quantities from 10 pcs - 6.13 USDGross price for quantities from 10 pcs - 6.13 USD
Net price for quantities from 40 pcs - 4.94 USDGross price for quantities from 40 pcs - 4.94 USD
Net price for quantities from 80 pcs - 4.42 USDGross price for quantities from 80 pcs - 4.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.