+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPVL120100

Switch: detecting; Pos: 2; SPST-NO; 0.001A/5VDC; SPVL; SMT; 350mN


Manufacturer: ALPS

Manufacturer part number:
SPVL120100
TME Symbol:
SPVL120100

Specification

Manufacturer
ALPS
Type of switch
detecting
Number of positions
2
Contacts configuration
SPST-NO
DC contacts rating @R
0.001A / 5V DC
Leads
angled, for PCB
Manufacturer series
SPVL
Mounting
SMT
Operating Force
0.35N
Min. insulation resistance
0.1GΩ
Body dimensions
5.55x6.6x1mm
Electrical life
50000 cycles
Contact resistance
2Ω
Application
automotive
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches ALPS,
See other products from this series.:
*
SPVL120100
0 in TME stock
No. of pieces (Multiple of: 5 000)
Minimum order quantity: 5 000.
Multiple of: 5 000.
Product for special order