+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPVN210101

Switch: detecting; Pos: 2; SPST-NO; 0.001A/5VDC; SPVN; SMT; 350mN


Manufacturer: ALPS

Manufacturer part number:
SPVN210101
TME Symbol:
SPVN210101

Specification

Manufacturer
ALPS
Type of switch
detecting
Number of positions
2
Contacts configuration
SPST-NO
DC contacts rating @R
0.001A / 5V DC
Leads
angled, for PCB
Manufacturer series
SPVN
Switching method
left-side
Mounting
SMT
Operating Force
0.35N
Min. insulation resistance
0.1GΩ
Body dimensions
3.8x3.6x1.4mm
Electrical life
50000 cycles
Contact resistance
2Ω
Application
automotive
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches ALPS,
See other products from this series.:
*
SPVN210101
0 in TME stock
No. of pieces (Multiple of: 10 000)
Minimum order quantity: 10 000.
Multiple of: 10 000.
Product for special order