+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ALPS
Manufacturer | ALPS | |
Type of switch | detecting | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 0.1A / 12V DC | |
Leads | for PCB | |
Manufacturer series | SPVQ | |
Mechanical durability | 300000 cycles | |
Max. contact resistance: | 500mΩ | |
Switching method | (ON)-ON | |
Mounting | THT | |
Operating Force | 2N | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 13.3x8x5.8mm | |
Operating temperature | -40...85°C |