+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPVQ380400

Switch: detecting; Pos: 2; SPDT; 0.1A/12VDC; Leads: for PCB; SPVQ


Manufacturer: ALPS

Manufacturer part number:
SPVQ380400
TME Symbol:
SPVQ380400

Specification

Manufacturer
ALPS
Type of switch
detecting
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
0.1A / 12V DC
Leads
for PCB
Manufacturer series
SPVQ
Mechanical durability
300000 cycles
Max. contact resistance:
500mΩ
Switching method
(ON)-OFF
Mounting
THT
Operating Force
1N
Min. insulation resistance
0.1GΩ
Body dimensions
13x8.35x5.8mm
Operating temperature
-40...85°C
Gross weight0.798 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Detect Switches ALPS,
See other products from this series.:
*
SPVQ380400
467 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.12 USDGross price for quantities from 1 pcs - 2.12 USD
Net price for quantities from 10 pcs - 1.39 USDGross price for quantities from 10 pcs - 1.39 USD
Net price for quantities from 25 pcs - 1.24 USDGross price for quantities from 25 pcs - 1.24 USD
Net price for quantities from 50 pcs - 1.14 USDGross price for quantities from 50 pcs - 1.14 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 130 pcs - 0.98 USDGross price for quantities from 130 pcs - 0.98 USD
Net price for quantities from 650 pcs - 0.88 USDGross price for quantities from 650 pcs - 0.88 USD
Packaging method by the manufacturer:Tray = 130 pcs