+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

717009-09

Transformer: impulse; 4VA; 12V; 12V; for inverters; 1.63mH; 3.2Ω


Manufacturer: GOTZ-UDO HARTMANN

Manufacturer part number:
717009-09
TME Symbol:
SPW717009

Specification

Manufacturer
GOTZ-UDO HARTMANN
Type of transformer
impulse
Power
4VA
Secondary voltage 1
12V
Secondary voltage 2
12V
Application
for inverters
Inductance
1.63mH
Resistance
3.2Ω
Gross weight6 g
Certificates
See other products in this category: PCB transformers GOTZ-UDO HARTMANN
*
717009-09
Product withdrawn from the offer
Use the specification table below to search for similar products