+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPX3819M5-L-3-3/TR

IC: voltage regulator; LDO,linear,fixed; 3.3V; 0.5A; SOT23-5; SMD


Manufacturer: MAXLINEAR

Manufacturer part number:
SPX3819M5-L-3-3/TR
TME Symbol:
SPX3819M5-L-3-3/TR

Specification

Manufacturer
MAXLINEAR
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.34V
Output voltage
3.3V
Output current
0.5A
Case
SOT23-5
Mounting
SMD
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.5...16V
Gross weight0.027 g
Certificates

WATCH VIDEO

See other products in this category: LDO fixed voltage regulators MAXLINEAR,
*
SPX3819M5-L-3-3/TR
2838 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 10 pcs - 3.15 USDGross price for quantities from 10 pcs - 3.15 USD
Net price for quantities from 25 pcs - 2.86 USDGross price for quantities from 25 pcs - 2.86 USD
Net price for quantities from 100 pcs - 2.50 USDGross price for quantities from 100 pcs - 2.50 USD
Net price for quantities from 250 pcs - 2.35 USDGross price for quantities from 250 pcs - 2.35 USD
Net price for quantities from 500 pcs - 2.25 USDGross price for quantities from 500 pcs - 2.25 USD
Packaging method by the manufacturer:
Reel = 3 000 pcs