+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | cylindrical | |
Mounting | THT | |
Current rating | 4A | |
Rated voltage | 1.5kV DC | |
Fuse characteristics | quick blow | |
Fuse size | 10.3x57.2mm | |
Breaking capacity | 15kA | |
Contact material | copper alloy | |
Contact plating | nickel plated |