+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Current rating | 5A | |
Rated voltage | 1.5kV DC | |
Fuse characteristics | gPV | |
Fuse size | 10.3x110mm | |
Breaking capacity | 30kA | |
Contact material | copper alloy | |
Contact plating | nickel plated |