+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPXI02.5LXB

Fuse: fuse; cylindrical; 2.5A; 1.5kVDC; gPV; 10.3x85.4mm


Manufacturer: LITTELFUSE

Manufacturer part number:
SPXI02.5LXB
TME Symbol:
SPXI02.5LXB

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
cylindrical
Current rating
2.5A
Rated voltage
1.5kV DC
Fuse characteristics
gPV
Fuse size
10.3x85.4mm
Breaking capacity
30kA
Contact material
copper alloy
Contact plating
nickel plated
Gross weight10 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
*
SPXI02.5LXB
0 in TME stock
Net price for quantities from 50 pcs - 18.24 USDGross price for quantities from 50 pcs - 18.24 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.