+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Current rating | 55A | |
Rated voltage | 1.5kV DC | |
Fuse characteristics | gPV | |
Fuse size | 20.7x164mm | |
Breaking capacity | 50kA | |
Contact material | copper alloy | |
Contact plating | nickel plated | |
Operating temperature | -50...125°C | |
Conform to the norm | UL |