+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPXV001.T

Fuse: fuse; cylindrical; holders; 1A; 1.5kVDC; medium time-lag


Manufacturer: LITTELFUSE

Manufacturer part number:
SPXV001.T
TME Symbol:
SPXV001.T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
cylindrical
Mounting
holders
Current rating
1A
Rated voltage
1.5kV DC
Fuse characteristics
medium time-lag
Fuse size
10.3x84.7mm
Manufacturer series
SPXV
Breaking capacity
50kA
Contact material
copper alloy
Resistance
926mΩ
Contact plating
nickel plated
Gross weight10 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
See other products from this series.:
*
SPXV001.T
0 in TME stock
Net price for quantities from 10 pcs - 21.59 USDGross price for quantities from 10 pcs - 21.59 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.