+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | cylindrical | |
Current rating | 6A | |
Rated voltage | 1.5kV DC | |
Fuse characteristics | gPV | |
Fuse size | 10.3x84.7mm | |
Mounting | holders | |
Manufacturer series | SPXVS | |
Breaking capacity | 50kA | |
Contact material | copper alloy | |
Resistance | 57.6mΩ | |
Contact plating | nickel plated | |
Conform to the norm | CE |