+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SPXV055.T

Fuse: fuse; cylindrical,industrial; holders; 55A; 1.5kVDC


Manufacturer: LITTELFUSE

Manufacturer part number:
SPXV055.T
TME Symbol:
SPXV055.T

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Mounting
holders
Current rating
55A
Rated voltage
1.5kV DC
Fuse characteristics
quick blow
Fuse size
20.7x84.7mm
Breaking capacity
50kA
Contact material
copper alloy
Contact plating
nickel plated
Conform to the norm
cULus
Gross weight10 g
Certificates
See other products in this category: Other Fuses LITTELFUSE,
*
SPXV055.T
0 in TME stock
Net price for quantities from 10 pcs - 34.27 USDGross price for quantities from 10 pcs - 34.27 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.