+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | TEKO | |
Type of enclosure | with panel | |
Version | with battery compartment, with button, with flap | |
Manufacturer series | SQUID1 | |
Dimension X | 60mm | |
Dimension Y | 100mm | |
Dimension Z | 21mm | |
Enclosure material | ABS | |
Body colour | black |