+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR-0612K

Rivet; polyamide; black; push-in; Ømount.hole: 6.2mm; UL94V-2


Manufacturer: KSS WIRING

Manufacturer part number:
SR-0612K
TME Symbol:
SR-0612K

Specification

Manufacturer
KSS WIRING
Type of mounting element
rivet
Material
polyamide
Colour
black
Mounting
push-in
Panel cutout diameter
6.2mm
Fastened components thickness
7...10mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Length
12.3mm
Dimensions
Gross weight0.58 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic rivets KSS WIRING,
*
SR-0612K
10335 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 5.
Multiple of: 1.
Net price for quantities from 5 pcs - 0.26 USDGross price for quantities from 5 pcs - 0.26 USD
Net price for quantities from 25 pcs - 0.14 USDGross price for quantities from 25 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Packaging method by the manufacturer:Bag = 1 000 pcs