+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: KSS WIRING
Manufacturer | KSS WIRING | |
Type of mounting element | rivet | |
Material | polyamide | |
Colour | black | |
Mounting | dismountable, push-in | |
Panel cutout diameter | 3mm | |
Fastened components thickness | 5.5...6.5mm | |
Flammability rating | UL94V-2 | |
Operating temperature | -40...85°C | |
Length | 8mm |