+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR-5-1A-AP

Fuse: fuse; 1A; 250VAC; time-lag; TR5; SR-5; Ammo Pack


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
SR-5-1A-AP

Alternative designations: SR-5-1A-AP

TME Symbol:
SR-5-1A-AP

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse
fuse
Kind of fuse
miniature
Current rating
1A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TR5
Manufacturer series
SR-5
Breaking capacity
35A
Max voltage drop
0.1V
Energy I2t
7.5A2s
Resistance
85mΩ
Kind of package
Ammo Pack
Gross weight354.12 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag EATON/BUSSMANN,
See other products from this series.:
*
SR-5-1A-AP
0 in TME stock
Net price for quantities from 1000 pcs - 0.83 USDGross price for quantities from 1000 pcs - 0.83 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.