+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR-5-2A-BK

Fuse: fuse; 2A; 250VAC; time-lag; TR5; SR-5; bulk


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
SR-5-2A-BK

Alternative designations: SR-5-2A-BK

TME Symbol:
SR-5-2A-BK

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse
fuse
Kind of fuse
miniature
Current rating
2A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TR5
Manufacturer series
SR-5
Breaking capacity
35A
Max voltage drop
74.5mV
Energy I2t
30A2s
Resistance
31mΩ
Kind of package
bulk
Gross weight45.4 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag EATON/BUSSMANN,
See other products from this series.:
*
SR-5-2A-BK
0 in TME stock
Net price for quantities from 200 pcs - 1.54 USDGross price for quantities from 200 pcs - 1.54 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.