+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON/BUSSMANN
Alternative designations: SR-5F-1.25A-AP
Manufacturer | EATON/BUSSMANN | |
Type of fuse | fuse | |
Kind of fuse | miniature | |
Current rating | 1.25A | |
Rated voltage | 250V AC | |
Fuse characteristics | quick blow | |
Fuse size | TR5 | |
Manufacturer series | SR-5F | |
Breaking capacity | 50A | |
Max voltage drop | 330mV | |
Energy I2t | 4.4A2s | |
Power dissipation | 413mW | |
Resistance | 0.116Ω | |
Kind of package | Ammo Pack |