+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON/BUSSMANN
Alternative designations: SR-5F-10A-AP
Manufacturer | EATON/BUSSMANN | |
Type of fuse | fuse | |
Kind of fuse | miniature | |
Current rating | 10A | |
Rated voltage | 125V AC | |
Fuse characteristics | quick blow | |
Fuse size | TR5 | |
Manufacturer series | SR-5F | |
Breaking capacity | 50A | |
Max voltage drop | 0.2V | |
Energy I2t | 145A2s | |
Power dissipation | 2W | |
Resistance | 7mΩ | |
Kind of package | Ammo Pack |