+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR-5F-6-3A-AP

Fuse: fuse; 6.3A; 125VAC; quick blow; TR5; SR-5F; Ammo Pack


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
SR-5F-6-3A-AP

Alternative designations: SR-5F-6.3A-AP

TME Symbol:
SR-5F-6-3A-AP

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse
fuse
Kind of fuse
miniature
Current rating
6.3A
Rated voltage
125V AC
Fuse characteristics
quick blow
Fuse size
TR5
Manufacturer series
SR-5F
Breaking capacity
50A
Max voltage drop
0.25V
Energy I2t
75A2s
Power dissipation
1575mW
Resistance
15mΩ
Kind of package
Ammo Pack
Gross weight45.4 g
Certificates
See other products in this category: Fuses TR5 - Fast EATON/BUSSMANN,
See other products from this series.:
*
SR-5F-6-3A-AP
0 in TME stock
Net price for quantities from 1000 pcs - 1.94 USDGross price for quantities from 1000 pcs - 1.94 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.