+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: EATON/BUSSMANN
Alternative designations: SR-5H-2A-AP
Manufacturer | EATON/BUSSMANN | |
Type of fuse | fuse | |
Kind of fuse | miniature | |
Current rating | 2A | |
Rated voltage | 250V AC | |
Fuse characteristics | time-lag | |
Fuse size | TR5 | |
Manufacturer series | SR-5H | |
Breaking capacity | 100A | |
Max voltage drop | 74mV | |
Energy I2t | 30A2s | |
Resistance | 31mΩ | |
Kind of package | Ammo Pack |