+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR-5R2

Sectional grommet; Panel thick: 1.8÷2.5mm; Øcable: 6.2÷7.4mm

Manufacturer: KSS WIRING

Manufacturer part number:
SR-5R2
TME Symbol:
SR-5R2

Specification

Manufacturer
KSS WIRING
Type of cable accessories
sectional grommet
Panel thickness
1.8...2.5mm
A dimension
13mm
Cable external diameter
6.2...7.4mm
D dimension
11mm
B dimension
11.5mm
Cable accessories application
on round cable
Dimensions
Schematic diagram
Gross weight0.972 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Grommets KSS WIRING,
*
SR-5R2
0 in TME stock
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 100 pcsCardboard = 17 000 pcs