+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SOLIDRUN
Manufacturer | SOLIDRUN | |
Type of minicomputer | Single-board computer | |
Kind of architecture | Cortex A9 | |
Memory | 1GB RAM | |
Processor | i.MX6 Dual-core Lite | |
Clock frequency | 1...1.2GHz | |
Video coding | OpenGL ES 1.1/2.0 | |
Connection | eSATA II 3Gbps, HDMI 1.4, microSD, optical S/PDIF, RJ45, RTC battery, USB 2.0 x2, USB micro | |
Manufacturer series | CuBox | |
Dimensions | 55x55x42mm | |
Kind of memory | DDR3 | |
Operating system | Android 4.4, Arch Linux, Debian, Kodi, OpenSuse | |
Programmers and development kits features | socket for microSD cards | |
Graphic unit | Vivante GC880 | |
Number of cores | 2 | |
Related items | AK-TB-02, GE12I05-P1J, GS12E05-P1I, ZSI5/2, ZSI5/2A, ZSI5/2A-UK, ZSI5/2A-USA | |
Information | product is not a working device, but only component |