+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CUBOX-I2 PRO + WIFI/BT

Single-board computer; Cortex A9; 1GBRAM; i.MX6 Dual-core Lite


Manufacturer: SOLIDRUN

Manufacturer part number:
CUBOX-I2 PRO + WIFI/BT
TME Symbol:
SR-CU02WP00000

Specification

Manufacturer
SOLIDRUN
Type of minicomputer
Single-board computer
Kind of architecture
Cortex A9
Memory
1GB RAM
Processor
i.MX6 Dual-core Lite
Clock frequency
1...1.2GHz
Video coding
OpenGL ES 1.1/2.0
Connection
eSATA II 3Gbps, HDMI 1.4, microSD, optical S/PDIF, RJ45, RTC battery, USB 2.0 x2, USB micro
Manufacturer series
CuBox
Dimensions
55x55x42mm
Kind of memory
DDR3
Operating system
Android 4.4, Arch Linux, Debian, Kodi, OpenSuse
Programmers and development kits features
socket for microSD cards
Graphic unit
Vivante GC880
Number of cores
2
Related items
AK-TB-02, GE12I05-P1J, GS12E05-P1I, ZSI5/2, ZSI5/2A, ZSI5/2A-UK, ZSI5/2A-USA
Information
product is not a working device, but only component
Interface
  • IR
  • RS232
Supply voltage
  • 5V DC
Gross weight190.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single board computers SOLIDRUN
*
CUBOX-I2 PRO + WIFI/BT
Product withdrawn from the offer
Use the specification table below to search for similar products