+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KSS WIRING
Manufacturer | KSS WIRING | |
Type of cable accessories | sectional grommet | |
Panel thickness | 1.8...3.2mm | |
A dimension | 9.5mm | |
D dimension | 10.3mm | |
B dimension | 8.7mm | |
Cable accessories application | for flat cable | |
Cable outside dimensions | 2.8x5.3mm |