+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR-F31

Sectional grommet; Panel thick: 1÷1.6mm; Ext.dimensions: 3x5.6mm


Manufacturer: KSS WIRING

Manufacturer part number:
SR-F31
TME Symbol:
SR-F31

Specification

Manufacturer
KSS WIRING
Type of cable accessories
sectional grommet
Panel thickness
1...1.6mm
A dimension
11mm
D dimension
10.3mm
B dimension
9.9mm
Cable accessories application
for flat cable
Cable outside dimensions
3x5.6mm
Dimensions
Schematic diagram
Gross weight0.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Grommets KSS WIRING,
*
SR-F31
1290 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.10 USDGross price for quantities from 100 pcs - 0.10 USD
Net price for quantities from 200 pcs - 0.06 USDGross price for quantities from 200 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.06 USDGross price for quantities from 1000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs