+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR-F41

Sectional grommet; Panel thick: 0.5÷1.6mm


Manufacturer: KSS WIRING

Manufacturer part number:
SR-F41
TME Symbol:
SR-F41

Specification

Manufacturer
KSS WIRING
Type of cable accessories
sectional grommet
Panel thickness
0.5...1.6mm
A dimension
12.7mm
D dimension
10.3mm
B dimension
11.8mm
Cable accessories application
for flat cable
Cable outside dimensions
3.8x7.6mm
Dimensions
Schematic diagram
Gross weight0.886 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Grommets KSS WIRING,
*
SR-F41
1880 in TME stock
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.08 USDGross price for quantities from 100 pcs - 0.08 USD
Net price for quantities from 200 pcs - 0.05 USDGross price for quantities from 200 pcs - 0.05 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs