+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

HUMMINGBOARD-I2EX PRO

Single-board computer; Cortex A9; 1GBRAM; i.MX6 Dual-core; 5VDC

Manufacturer: SOLIDRUN

Manufacturer part number:
HUMMINGBOARD-I2EX PRO
TME Symbol:
SR-HB03P00000

Specification

Manufacturer
SOLIDRUN
Type of minicomputer
Single-board computer
Kind of architecture
Cortex A9
Memory
1GB RAM
Processor
i.MX6 Dual-core
Clock frequency
1...1.2GHz
Video coding
OpenCL 1.1E, OpenGL ES 1.1/2.0
Connection
analog audio, CSI port, eSATA II 3Gbps, HDMI 1.4, LVDS, microSD, mPCIE 2.0, RJ45, RTC battery, S/PDIF, USB 2.0 x2
Manufacturer series
HummingBoard
Dimensions
85x56mm
Kind of memory
DDR3
Operating system
none
Operating system support
Android 4.4, Arch Linux, Kodi, Linux Debian, OpenSuse
Programmers and development kits features
socket for microSD cards
Graphic unit
Vivante GC2000
Number of cores
2
Related items
AK-TB-03, ZSI5/2A-MICROUSB, ZSI5/2A-UK-MICRO, ZSI5/2A-USA-MICRO, ZSI5/2-MICROUSB
Information
product is not a working device, but only component
Interface
  • GPIO
  • I2C
  • SPI
  • UART
Supply voltage
  • 5V DC
Gross weight117 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single board computers SOLIDRUN
*
HUMMINGBOARD-I2EX PRO
Product withdrawn from the offer
Use the specification table below to search for similar products