+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR006 TR

Diode: Schottky rectifying; THT; 60V; 0.5A; DO204AL,DO41; reel

NEW

Manufacturer: FAGOR

Manufacturer part number:
SR006 TR
TME Symbol:
SR006TR

Specification

Manufacturer
FAGOR
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
0.5A
Semiconductor structure
single diode
Case
DO41, DO204AL
Max. forward voltage
0.7V
Max. forward impulse current
50A
Kind of package
reel
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes FAGOR,
*
SR006 TR
0 in TME stock
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.