+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR035-06

Fuse: PTC polymer; 350mA; 0805


Manufacturer: ECE

Manufacturer part number:
SR035-06
TME Symbol:
SR035-06

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
0.35A
Switched current
0.75A
Max. voltage
6V
Power
0.5W
Min. resistance
0.25Ω
Max resistance
1.2Ω
Case - inch
0805
Operating temperature
-40...85°C
Gross weight0.026 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Fuses ECE,
*
SR035-06
3861 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.18 USDGross price for quantities from 5 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 4000 pcs - 0.11 USDGross price for quantities from 4000 pcs - 0.11 USD
Packaging method by the manufacturer:Reel = 4 000 pcs