+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR04X1003FTL

Resistor: thick film; 100kΩ; SMD; 0402; 62.5mW; ±1%; -55÷155°C


Manufacturer: WALSIN

Manufacturer part number:
SR04X1003FTL
TME Symbol:
SR04X1003FTL

Specification

Manufacturer
WALSIN
Type of resistor
thick film
Resistance
100kΩ
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
62.5mW
Tolerance
±1%
Operating temperature
-55...155°C
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD resistors WALSIN,
*
SR04X1003FTL
0 in TME stock
Net price for quantities from 100 pcs - 0.01 USDGross price for quantities from 100 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.00 USDGross price for quantities from 1000 pcs - 0.00 USD
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
Net price for quantities from 10000 pcs - 0.00 USDGross price for quantities from 10000 pcs - 0.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 10 000 pcs