+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WALSIN | |
Type of resistor | thick film | |
Resistance | 15kΩ | |
Mounting | SMD | |
Case - inch | 0402 | |
Case - mm | 1005 | |
Power | 62.5mW | |
Tolerance | ±1% | |
Operating temperature | -55...155°C |