+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR05S05

Converter: DC/DC; Uin: 6.5÷34VDC; Uout: 5VDC; Iout: 500mA; SIP3; THT

Manufacturer: XP POWER

Manufacturer part number:
SR05S05
TME Symbol:
SR05S05

Specification

Manufacturer
XP POWER
Type of converter
DC/DC
Input voltage
6.5...34V DC
Output voltage
5V DC
Output current
0.5A
Case
SIP3
Mounting
THT
Manufacturer series
SR
Body dimensions
11.68x7.5x10.16mm
Efficiency
83...94%
Operating temperature
-40...85°C
Switching frequency
330kHz
Protection
short circuit protection SCP
Number of outputs
1
Dimensions
Gross weight1.975 g
Certificates
See other products in this category: DC/DC Converters XP POWER,
See other products from this series.:
*
SR05S05
42 in TME stock
Net price for quantities from 1 pcs - 7.20 USDGross price for quantities from 1 pcs - 7.20 USD
Net price for quantities from 40 pcs - 6.72 USDGross price for quantities from 40 pcs - 6.72 USD
Net price for quantities from 120 pcs - 6.41 USDGross price for quantities from 120 pcs - 6.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 40 pcs