+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

SR06X1502FGL

Resistor: thick film; 15kΩ; SMD; 0603; 100mW; ±1%; -55÷155°C

Manufacturer: WALSIN

Manufacturer part number:
SR06X1502FGL
TME Symbol:
SR06X1502FGL

Specification

Manufacturer
WALSIN
Type of resistor
thick film
Resistance
15kΩ
Mounting
SMD
Case - inch
0603
Case - mm
1608
Power
0.1W
Tolerance
±1%
Operating temperature
-55...155°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors WALSIN,
*
SR06X1502FGL
0 in TME stock
Net price for quantities from 20000 pcs - 0.00 USDGross price for quantities from 20000 pcs - 0.00 USD
No. of pieces (Multiplicity: 20 000)
Minimum order quantity: 20 000.
Multiplicity: 20 000.